857-040-545-104

Heilind Number:EDA857-040-545-104
Manufacturer:EDAC
Manufacturer Number:857-040-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-545-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a 5A amperage rating and a durable UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row layout with 40 positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with high-quality copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.