857-040-547-101

Heilind Number:EDA857-040-547-101
Manufacturer:EDAC
Manufacturer Number:857-040-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-547-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for superior performance, this connector features a single row of 40 positions, each with a durable Copper Alloy contact material. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB-to-PCB connections. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless and reliable connectivity.