857-040-553-101

Heilind Number:EDA857-040-553-101
Manufacturer:EDAC
Manufacturer Number:857-040-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-553-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With a contact material of Copper Alloy and a row spacing of .2 inches, it provides secure and efficient connectivity in a single row layout. Boasting a pitch of .156 inches and accommodating 40 positions, it's perfect for various PCB applications. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Upgrade your connectivity solutions with this essential component.