857-040-553-104

Heilind Number:EDA857-040-553-104
Manufacturer:EDAC
Manufacturer Number:857-040-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-553-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector offers a secure and reliable connection with a high amperage capacity of 5A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures longevity and stability. With one row of 40 positions and a pitch of .156 inches, it guarantees precise and efficient board-to-board connections. The right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.