857-040-553-107

Heilind Number:EDA857-040-553-107
Manufacturer:EDAC
Manufacturer Number:857-040-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-553-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black finish and a row of 40 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in extreme operating conditions ranging from -40 to 105 °C. With a 5A amperage rating and a pitch of .156 inches, it offers optimal performance for industrial applications. The right-angle mount orientation and compact design make it ideal for space-constrained environments. Upgrade your connectivity solution with this essential component, now available as part of our extensive PCB Connectors collection.