857-040-554-101

Heilind Number:EDA857-040-554-101
Manufacturer:EDAC
Manufacturer Number:857-040-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-554-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a single row layout with 40 positions, ensuring seamless integration on your board. Crafted with precision, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts for reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient signal transfer. Operating flawlessly in extreme environments, it can withstand temperatures ranging from -40 to 105°C. Its sleek black finish and convenient right-angle mount orientation make it a versatile choice for various electronic applications. Elevate your connectivity experience with this top-of-the-line Card Edge Connector.