857-040-554-102

Heilind Number:EDA857-040-554-102
Manufacturer:EDAC
Manufacturer Number:857-040-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-554-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row layout, 40 positions, and a .156-inch pitch, it offers seamless integration onto your PCB. The right-angle mount orientation and .2-inch row spacing facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this high-quality connector.