857-040-554-107

Heilind Number:EDA857-040-554-107
Manufacturer:EDAC
Manufacturer Number:857-040-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-554-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With a single row layout and 40 positions, it offers seamless integration for your electronic devices. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide a precise fit. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. The right-angle mount orientation allows for easy installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.