857-040-554-108

Heilind Number:EDA857-040-554-108
Manufacturer:EDAC
Manufacturer Number:857-040-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-554-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 40 positions, it offers seamless integration for your electronic components. The contact material, a durable Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its right-angle mount orientation adds versatility to your PCB design, while its wide operating temperature range of -40 to 105°C guarantees durability in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.