857-040-554-112

Heilind Number:EDA857-040-554-112
Manufacturer:EDAC
Manufacturer Number:857-040-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-554-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact pins made of Copper Alloy, ensuring reliable performance. With a single row of 40 positions and a pitch of .156 inches, it offers efficient board-to-board PCB connection. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and seamless electronic connections in demanding environments.