857-040-555-201

Heilind Number:EDA857-040-555-201
Manufacturer:EDAC
Manufacturer Number:857-040-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows and 40 positions, it offers ample space for seamless board-to-board connections. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your setup with this essential component.