857-040-555-204

Heilind Number:EDA857-040-555-204
Manufacturer:EDAC
Manufacturer Number:857-040-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-555-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows of Copper Alloy contacts, it ensures reliable power and data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 40 positions offer ample connectivity options. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and efficient electronic connections.