857-040-555-208

Heilind Number:EDA857-040-555-208
Manufacturer:EDAC
Manufacturer Number:857-040-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at 5A. The straight mounting orientation and 40 positions make it ideal for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications where reliability is paramount. Trust in its quality and efficiency to meet your connectivity needs with ease.