857-040-555-212

Heilind Number:EDA857-040-555-212
Manufacturer:EDAC
Manufacturer Number:857-040-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing for reliable operation in high-temperature environments. With two rows and 40 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it perfect for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assemblies with this essential component for seamless and dependable connectivity.