857-040-556-201

Heilind Number:EDA857-040-556-201
Manufacturer:EDAC
Manufacturer Number:857-040-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-556-201

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the dual-row configuration with 40 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or electronic projects. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections today with this top-of-the-line component.