857-040-556-202

Heilind Number:EDA857-040-556-202
Manufacturer:EDAC
Manufacturer Number:857-040-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-556-202

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Specifically designed for durability and performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 40 positions, it offers ample connectivity for your applications. The contacts are crafted from Copper Alloy, ensuring reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Its .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Choose our Card Edge Connector for high-quality, long-lasting connections in your projects.