857-040-556-203

Heilind Number:EDA857-040-556-203
Manufacturer:EDAC
Manufacturer Number:857-040-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-556-203

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this essential component boasts a sleek black design and is capable of handling up to 5A of power. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees reliable and efficient operation. With two rows and 40 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing ensure precise alignment. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for demanding applications. Shop now and experience seamless connectivity like never before.