857-040-556-207

Heilind Number:EDA857-040-556-207
Manufacturer:EDAC
Manufacturer Number:857-040-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-556-207

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability and durability, this black connector features a 40-position, dual-row configuration for seamless board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance, while the copper alloy contacts deliver optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Choose this Straight mount orientation connector for a streamlined installation process. Elevate your electronic assemblies with this essential component, ensuring efficient and long-lasting performance.