857-040-556-208

Heilind Number:EDA857-040-556-208
Manufacturer:EDAC
Manufacturer Number:857-040-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-556-208

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connector. Designed for reliable performance, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and efficiency. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and stable connections. Boasting 40 positions, it is ideal for a wide range of applications. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless board-to-board PCB connections in demanding operating conditions.