857-040-556-212

Heilind Number:EDA857-040-556-212
Manufacturer:EDAC
Manufacturer Number:857-040-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-556-212

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring secure and efficient power transmission. With a double-row configuration and a total of 40 positions, it offers ample connectivity for your PCB layout. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.