857-040-557-103

Heilind Number:EDA857-040-557-103
Manufacturer:EDAC
Manufacturer Number:857-040-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-557-103

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring reliable conductivity under extreme conditions. With a single row layout, it offers easy installation and a convenient pitch of .156 inches. Boasting a total of 40 positions, this connector supports efficient data transmission. Its right-angle mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and automotive applications. Upgrade your connectivity with this high-quality component.