857-040-557-108

Heilind Number:EDA857-040-557-108
Manufacturer:EDAC
Manufacturer Number:857-040-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-557-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in elevated temperature environments. This sleek black connector boasts a single row configuration with 40 positions, making it ideal for streamlined board-to-board connections. Crafted from robust UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for high-performance applications. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise and secure alignment. Its right-angle mount orientation is space-saving and convenient for installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and electronic applications. Trust in its quality and performance for seamless connectivity in your projects.