857-040-558-101

Heilind Number:EDA857-040-558-101
Manufacturer:EDAC
Manufacturer Number:857-040-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in demanding environments. With a single row design and a pitch of .156 inches, it offers seamless integration on your circuit board. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation optimizes space efficiency. Featuring 40 positions and capable of handling up to 5A of current, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly with this essential component.