857-040-558-103

Heilind Number:EDA857-040-558-103
Manufacturer:EDAC
Manufacturer Number:857-040-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-558-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its single row configuration, featuring 40 positions with a pitch of .156 inches, allows for seamless board-to-board connectivity. Crafted with copper alloy contacts, it guarantees efficient power transfer at an amperage of 5A. The right-angle mount orientation and broad operating temperature range of -40 to 105°C make this connector versatile for various applications. Trust in its high-quality construction for your PCB connectivity needs.