857-040-558-104

Heilind Number:EDA857-040-558-104
Manufacturer:EDAC
Manufacturer Number:857-040-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector boasts a 5 A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 40 positions, it provides seamless integration on printed circuit boards. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Its right-angle mount orientation allows for space-saving installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Ideal for use in demanding environments, such as industrial settings or automotive electronics, this connector guarantees long-lasting performance. Elevate your connectivity solutions with this essential component.