857-040-558-201

Heilind Number:EDA857-040-558-201
Manufacturer:EDAC
Manufacturer Number:857-040-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-558-201

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery even in challenging environments. With two rows of 40 positions each and a pitch of .156 inches, it offers ample connectivity for your PCB applications. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups, while its 5A amperage capacity guarantees efficient power transmission. Trust in this connector for seamless board-to-board connections in your projects.