857-040-558-202

Heilind Number:EDA857-040-558-202
Manufacturer:EDAC
Manufacturer Number:857-040-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient power transmission. Boasting a total of 40 positions, it's perfect for high-density applications. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in harsh environments. Upgrade your connection solution today.