857-040-558-207

Heilind Number:EDA857-040-558-207
Manufacturer:EDAC
Manufacturer Number:857-040-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-558-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector in sleek black. Engineered for reliability, this connector boasts a 5A amperage capacity and features a sturdy UL 94V-0 Polyphenylene Sulfide housing for optimal performance in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connection for up to 40 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for robust and efficient board-to-board connections in your electronic designs.