857-040-559-101

Heilind Number:EDA857-040-559-101
Manufacturer:EDAC
Manufacturer Number:857-040-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-559-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for top performance, this connector boasts a 5 A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With a single row layout, it offers 40 positions for seamless integration. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Ideal for space-saving setups, its right-angle mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality for seamless data transmission.