857-040-559-108

Heilind Number:EDA857-040-559-108
Manufacturer:EDAC
Manufacturer Number:857-040-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-559-108

Detailed Description

Upgrade your high-temperature card edge connections with our sleek black connector. Designed for optimal performance, this single-row card edge connector features durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable conductivity in any environment. With 40 positions and a pitch of .156 inches, it provides ample room for secure board-to-board connections. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Perfect for demanding applications, this connector is a must-have for your PCB assembly needs.