857-040-559-201

Heilind Number:EDA857-040-559-201
Manufacturer:EDAC
Manufacturer Number:857-040-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-559-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a 2-row design and 40 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing streamline the connection process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for robust and efficient board-to-board connections.