857-040-559-212

Heilind Number:EDA857-040-559-212
Manufacturer:EDAC
Manufacturer Number:857-040-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-559-212

Detailed Description

Upgrade your high-temperature connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 40-position, 2-row configuration and a pitch of .156 inches, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for any electronic project requiring secure board-to-board connections.