857-040-560-207

Heilind Number:EDA857-040-560-207
Manufacturer:EDAC
Manufacturer Number:857-040-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-560-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows of 40 positions each, and made of robust Copper Alloy, it guarantees secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing offer easy integration, while its straight mount orientation simplifies installation. Operating flawlessly between -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Trust in its quality construction for seamless and dependable connectivity.