857-041-401-101

Heilind Number:EDA857-041-401-101
Manufacturer:EDAC
Manufacturer Number:857-041-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-401-101

Detailed Description

Enhance your circuit board connectivity with this High Temp Card Edge Connector in sleek black. Designed for superior performance, it boasts a 5A amperage capacity and is made of durable UL 94V-0 Polyphenylene Sulfide housing. With one row of 41 copper alloy contacts, it ensures reliable data transmission. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your system with this essential component for seamless board-to-board connectivity.