857-041-405-101

Heilind Number:EDA857-041-405-101
Manufacturer:EDAC
Manufacturer Number:857-041-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-405-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 41 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it offers durability and conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in harsh conditions. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Perfect for a range of applications, this connector is a vital component in ensuring smooth and uninterrupted electronic connectivity.