857-041-421-101

Heilind Number:EDA857-041-421-101
Manufacturer:EDAC
Manufacturer Number:857-041-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-421-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance in demanding environments, it boasts a 5A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout featuring 41 copper alloy contacts, it ensures reliable power and data transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore more in our extensive range of PCB connectors.