857-041-421-102

Heilind Number:EDA857-041-421-102
Manufacturer:EDAC
Manufacturer Number:857-041-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-421-102

Detailed Description

Upgrade your high-temperature connectivity with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 41 positions, each crafted from durable Copper Alloy for optimal conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures superior protection and stability, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration onto your PCB. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation streamlines installation, making it a versatile and essential component for your connectivity needs. Elevate your PCB connections with this high-quality Card Edge Connector.