857-041-421-108

Heilind Number:EDA857-041-421-108
Manufacturer:EDAC
Manufacturer Number:857-041-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-421-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row layout with 41 positions, ensuring seamless integration on your board. Crafted with UL 94V-0 Polyphenylene Sulfide housing and sturdy Copper Alloy contacts, it guarantees reliable conductivity even in extreme operating temperatures ranging from -40 to 105 °C. With a 5A amperage capacity, it delivers efficient power transmission for your electronic devices. The straight mount orientation and .156-inch pitch offer easy installation, while the .2-inch row spacing allows for neat and compact connections. Upgrade your setup with this essential component, a must-have in any connector toolkit.