857-041-425-101

Heilind Number:EDA857-041-425-101
Manufacturer:EDAC
Manufacturer Number:857-041-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row of 41 copper alloy contacts, it offers efficient power transmission with a high amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise connectivity on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring resilience to extreme conditions. Perfect for use in various electronic devices, this connector guarantees secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.