857-041-425-102

Heilind Number:EDA857-041-425-102
Manufacturer:EDAC
Manufacturer Number:857-041-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-425-102

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row layout with 41 positions, ideal for efficient board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and conductivity under extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its 5A amperage rating accommodates power-hungry applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for industrial and automotive electronics. Trust in our connector to deliver seamless performance, every time.