857-041-427-101

Heilind Number:EDA857-041-427-101
Manufacturer:EDAC
Manufacturer Number:857-041-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-427-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 5A amperage and is made of durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 41 positions, it provides reliable and efficient board-to-board connectivity. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector can operate in temperatures ranging from -40 to 105°C, making it ideal for even the most demanding environments. Upgrade your setup with this essential component for seamless and secure connections.