857-041-431-102

Heilind Number:EDA857-041-431-102
Manufacturer:EDAC
Manufacturer Number:857-041-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-431-102

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. This essential component features a single row of 41 positions, perfect for seamless board-to-board PCB connections. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and durability. With a sleek black finish and a straight mount orientation, it not only delivers on functionality but also adds a touch of sophistication to your electronic assemblies. Trust in its 5A amperage rating and robust construction for seamless connectivity in even the harshest of conditions. Elevate your PCB designs with this essential component, a true testament to quality and reliability.