857-041-441-102

Heilind Number:EDA857-041-441-102
Manufacturer:EDAC
Manufacturer Number:857-041-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-441-102

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and 41 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. Suitable for straight mounting, it boasts a wide operating temperature range of -40 to 105°C, making it ideal for a variety of industrial and commercial uses. Trust in this connector for seamless board-to-board connections that meet the highest standards of quality and performance.