857-041-441-108

Heilind Number:EDA857-041-441-108
Manufacturer:EDAC
Manufacturer Number:857-041-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-441-108

Detailed Description

Upgrade your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme conditions. With a single row layout and 41 positions, it offers versatile connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the durability and efficiency of this essential component. Elevate your PCB design with our high temp card edge connector and experience seamless connectivity like never before.