857-041-445-101

Heilind Number:EDA857-041-445-101
Manufacturer:EDAC
Manufacturer Number:857-041-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-445-101

Detailed Description

Enhance the durability and efficiency of your high-temperature electronic connections with this Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 41 positions, allowing seamless integration into your PCB assembly. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robustness and reliability even in harsh operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connectivity. Its straight mount orientation and compact design make it ideal for space-restricted installations. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Trust in its high amperage rating of 5A to deliver consistent performance, meeting your connectivity needs with precision.