857-041-445-108

Heilind Number:EDA857-041-445-108
Manufacturer:EDAC
Manufacturer Number:857-041-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-445-108

Detailed Description

Enhance your high-temperature PCB connections with our Black High-Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector boasts a 5A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 41 positions, it offers ample connectivity for your applications. Crafted from durable Copper Alloy, the contacts ensure secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and rugged settings. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation accommodates various PCB layouts. Trust in this connector for seamless board-to-board connections in demanding environments.