857-041-447-101

Heilind Number:EDA857-041-447-101
Manufacturer:EDAC
Manufacturer Number:857-041-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-447-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector can withstand high temperatures and harsh conditions with ease. Its Copper Alloy contact material ensures efficient conductivity, while the 1-row design with 41 positions allows for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether in straight mount orientation or operating in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your PCB connectivity needs. Elevate your electronic assemblies with this essential component.