857-041-447-102

Heilind Number:EDA857-041-447-102
Manufacturer:EDAC
Manufacturer Number:857-041-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-447-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficient power transmission, it boasts a 5 A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 41 positions, it ensures seamless board-to-board PCB connections. The copper alloy contact material guarantees reliable performance, even in extreme conditions, with an operating temperature range of -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for demanding applications, this connector is a essential component for industrial and commercial projects.