857-041-453-101

Heilind Number:EDA857-041-453-101
Manufacturer:EDAC
Manufacturer Number:857-041-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-453-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also ensures reliable performance. With a maximum amperage of 5A, it can handle power-intensive tasks with ease. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees robustness and durability in any environment. The single-row design with 41 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its superior quality and performance for all your board-to-board PCB connectivity needs.