857-041-453-102

Heilind Number:EDA857-041-453-102
Manufacturer:EDAC
Manufacturer Number:857-041-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-453-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 41 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in high-temperature environments. With a 5A amperage and operating temperature range of -40 to 105°C, it's perfect for demanding applications. The right-angle mount orientation offers versatility in installation, while the .156" pitch and .2" row spacing provide precise alignment on your PCB. Elevate your board-to-board connections with this essential component.